Dold DIN Rail Impulse Relay, 24V ac Coil, 16A Switching Current, 2 CO

Subtotal (1 unit)*

£71.92

(exc. VAT)

£86.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.92

*price indicative

RS Stock No.:
909-127
Mfr. Part No.:
IK8800.12 AC50HZ 24V
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Impulse Relay

Coil Voltage

24V ac

Contact Configuration

2 CO

Mount Type

DIN Rail

Series

IK 8800

Terminal Type

Flat with self-lifting clamping piece

Switching Voltage

400V ac

Switching Current

16A

Impulse Duration

50ms

Height

89mm

Standards/Approvals

IEC/EN 60669

Length

58mm

Width

17.5mm

COO (Country of Origin):
DE
The Dold Compact switching relay designed for impulse operation, allowing for efficient control in automation environments. It features up to 2 changeover contacts, improving circuit management and operational flexibility.

Impulse operation allows for reduced energy consumption

Width options of 17.5 mm or 35 mm for diverse installation needs

Complies with IEC/EN 60669 standards for reliable operation

Manual actuation via a pushbutton offers versatile control

Visual operating position indication ensures clear status feedback

Vibration resistance and climate resilience ensure longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy