Gigavac Panel Non-Latching Relay, 26.5V dc Coil, 10A Switching Current, SPST-NO

Image representative of range

Subtotal (1 unit)*

£259.91

(exc. VAT)

£311.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£259.91

*price indicative

RS Stock No.:
906-236
Mfr. Part No.:
G81AB57
Brand:
Gigavac
Find similar products by selecting one or more attributes.
Select all

Brand

Gigavac

Coil Voltage

26.5V dc

Product Type

Non-Latching Relay

Contact Configuration

SPST-NO

Mount Type

Panel

Series

G81A

Terminal Type

Stud

Switching Current

10A

Switching DC Voltage

10kV dc

Minimum Operating Temperature

-55°C

Coil Resistance

290Ω

Maximum Operating Temperature

85°C

Length

78.7mm

Standards/Approvals

No

Width

22.3mm

Height

37.6mm

Contact Material

Tungsten

Contact Resistance

0.03Ω

COO (Country of Origin):
CN
The Gigavac high-voltage relay delivers reliable switching for various applications, featuring a single pole and normally open configuration designed for efficient and robust operation.

Tungsten contacts enhance hot load switching performance

Versatile mounting options available: PCB and panel mount

Designed for optimal load capability with high voltage ratings

Compact design with a nominal weight of 56g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy