Schneider Electric Plug-in Non-Latching Relay, 120V ac Coil, 5mA Switching Current, 4 CO

Subtotal (1 pack of 10 units)*

£54.28

(exc. VAT)

£65.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£54.28£5.428

*price indicative

RS Stock No.:
867-726
Mfr. Part No.:
RXM4LB2F7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Non-Latching Relay

Coil Voltage

120V ac

Contact Configuration

4 CO

Mount Type

Plug-in

Series

RXM Series

Terminal Type

Flat-Pin

Switching Current

5mA

Switching DC Voltage

28V dc

Switching Power

750VA

Switching AC Voltage

250V ac

Coil Resistance

4430Ω

Standards/Approvals

UL 508

Contact Material

Silver Alloy

COO (Country of Origin):
CN
The Schneider Electric miniature plug-in relay is designed for efficient control of electrical circuits. Ideal for managing electrical loads with precision, this device ensures reliable performance in various applications.

Compact design optimises space in control panels

LED status indicator enhances visibility and monitoring

Conforms to relevant standards for guaranteed safety

Durable with a mechanical lifespan of 20 million cycles

Operates across a range of temperatures from -40 to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy