Phoenix Contact Plug-in Interface Relay, 230V ac Coil, 5mA Switching Current, 4PDT
- RS Stock No.:
- 204-7665
- Mfr. Part No.:
- 2909739
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-7665
- Mfr. Part No.:
- 2909739
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 230V ac | |
| Product Type | Interface Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | Plug-in | |
| Series | RIF | |
| Switching Current | 5mA | |
| Length | 75mm | |
| Width | 31mm | |
| Standards/Approvals | RoHS | |
| Height | 96mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 230V ac | ||
Product Type Interface Relay | ||
Contact Configuration 4PDT | ||
Mount Type Plug-in | ||
Series RIF | ||
Switching Current 5mA | ||
Length 75mm | ||
Width 31mm | ||
Standards/Approvals RoHS | ||
Height 96mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Pre-assembled relay module consisting of relay base, function plug-in module, power contact relay, and retaining bracket. It has Push-in connection type, , Input voltage: 230 V AC
Approval in accordance with ATEX/IECEx and Ex Zone Class I
4 PDTs contact type
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Plug-in Interface Relay 5mA Switching Current, 4PDT
- Phoenix Contact PCB Relay 5mA Switching Current, 4PDT
- Phoenix Contact DIN Rail Interface Relay 5mA Switching Current, 4PDT
- Schneider Electric Plug-in Non-Latching Relay 5mA Switching Current, 4 CO
- Schneider Electric Plug-in Non-Latching Relay 5mA Switching Current, 2 CO
- Phoenix Contact PCB Relay 5mA Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 5mA Switching Current, DPDT
- TE Connectivity Panel Mount Relay 5mA Switching Current, 4 CO
