Schneider Electric Plug-in Non-Latching Relay, 24V dc Coil, 5mA Switching Current, 2 CO
- RS Stock No.:
- 867-723
- Mfr. Part No.:
- RXM2LB1BD
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£58.86
(exc. VAT)
£70.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £58.86 | £5.886 |
*price indicative
- RS Stock No.:
- 867-723
- Mfr. Part No.:
- RXM2LB1BD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 2 CO | |
| Mount Type | Plug-in | |
| Series | RXM Series | |
| Terminal Type | Flat-Pin | |
| Switching Current | 5mA | |
| Switching DC Voltage | 28V dc | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 1250VA | |
| Coil Resistance | 640Ω | |
| Coil Power | 0.9W | |
| Standards/Approvals | UL 508 | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 2 CO | ||
Mount Type Plug-in | ||
Series RXM Series | ||
Terminal Type Flat-Pin | ||
Switching Current 5mA | ||
Switching DC Voltage 28V dc | ||
Switching AC Voltage 250V ac | ||
Switching Power 1250VA | ||
Coil Resistance 640Ω | ||
Coil Power 0.9W | ||
Standards/Approvals UL 508 | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
The Schneider Electric miniature plug-in relay offers reliable and efficient switching for various applications. is designed for a control circuit voltage of 24V DC, it serves as an essential component in electromechanical systems.
2 C/O contacts facilitate versatile connection options
Rated operational current of 5A at 250V AC ensures robust performance
Mechanical durability of up to 20 million cycles enhances longevity
2000V AC dielectric strength provides superior insulation
Operating rate of 1200 cycles/hour under load maximises efficiency
Related links
- Phoenix Contact DIN Rail Interface Relay 5mA Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 5mA Switching Current, 4PDT
- Phoenix Contact PCB Relay 5mA Switching Current, DPDT
- Schneider Electric Plug-in Non-Latching Relay 5mA Switching Current, 4 CO
- TE Connectivity Panel Mount Relay 5mA Switching Current, 4 CO
- Phoenix Contact PCB Relay 5mA Switching Current, 4PDT
- Phoenix Contact Plug-in Interface Relay 5mA Switching Current, 4PDT
- Phoenix Contact Plug-in Interface Relay 5mA Switching Current, 4PDT
