TE Connectivity Solder Relay, 120V ac Coil, 7.5A Switching Current, CO
- RS Stock No.:
- 815-220
- Mfr. Part No.:
- 7-1393765-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£225.52
(exc. VAT)
£270.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £225.52 | £112.76 |
*price indicative
- RS Stock No.:
- 815-220
- Mfr. Part No.:
- 7-1393765-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 120V ac | |
| Contact Configuration | CO | |
| Mount Type | Solder | |
| Series | R10 | |
| Terminal Type | PCB Terminal | |
| Switching Current | 7.5A | |
| Switching DC Voltage | 300V | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 330Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 15.7mm | |
| Length | 28.5mm | |
| Standards/Approvals | RoHS | |
| Width | 10.1mm | |
| Coil Power | 436mW | |
| Contact Material | Silver | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 120V ac | ||
Contact Configuration CO | ||
Mount Type Solder | ||
Series R10 | ||
Terminal Type PCB Terminal | ||
Switching Current 7.5A | ||
Switching DC Voltage 300V | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 330Ω | ||
Maximum Operating Temperature 70°C | ||
Height 15.7mm | ||
Length 28.5mm | ||
Standards/Approvals RoHS | ||
Width 10.1mm | ||
Coil Power 436mW | ||
Contact Material Silver | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MX
The TE Connectivity relay series offers a versatile solution designed to meet a diverse range of application needs. It provides multiple contact arrangements and broad Coil sensitivity options for high-performance demands.
1, 2, 4, and 6 form C contact arrangements for flexible configurations
Coil sensitivity ranges from 25 to 750mW for varying power requirements
Capable of switching loads up to 7.5 amps ensuring robust operation
Various mounting and termination options facilitate seamless integration
Related links
- TE Connectivity Surface Mount Relay 7.5A Switching Current, CO
- TE Connectivity Socket Relay 7.5A Switching Current, DPDT
- TE Connectivity Board Relay 7.5A Switching Current, 2 Form C (CO)
- TE Connectivity Socket Relay 7.5A Switching Current, 8P
- TE Connectivity Panel Power Relay 5A Switching Current, SPDT
- TE Connectivity Surface Mount Relay 8A Switching Current, CO
- TE Connectivity Plug-in General Purpose Relay 2A Switching Current, 2 Form C (CO)
- TE Connectivity Socket Relay 7.5A Switching Current, 4PDT
