TE Connectivity PCB Relay, 5V dc, 60 V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 679-524
- Mfr. Part No.:
- 7-1415517-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-524
- Mfr. Part No.:
- 7-1415517-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 5V dc, 60V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | RF | |
| Terminal Type | PCB Through Hole | |
| Switching Current | 10A | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 5V dc, 60V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series RF | ||
Terminal Type PCB Through Hole | ||
Switching Current 10A | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.
Good mechanical endurance
Suitable for wide operating temperature range
Suitable for general-purpose industrial and commercial use
Related links
- TE Connectivity PCB Relay 10A Switching Current, SPST
- TE Connectivity PCB Relay 10A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 10A Switching Current, SPST
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Relay 10A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Relay 10A Switching Current, SPST-NO
- Omron PCB Power Relay 10A Switching Current, SPST
