ZDAUTO PCB Non-Latching Relay, 5V Coil, 800mA Switching Current, 1 NO
- RS Stock No.:
- 667-749
- Mfr. Part No.:
- BOS05800E2Zb
- Brand:
- ZDAUTO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.69
(exc. VAT)
£8.03
(inc. VAT)
- RS Stock No.:
- 667-749
- Mfr. Part No.:
- BOS05800E2Zb
- Brand:
- ZDAUTO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZDAUTO | |
| Coil Voltage | 5V | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | BOS | |
| Switching Current | 800mA | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 20V ac, 250V ac | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 12.7mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand ZDAUTO | ||
Coil Voltage 5V | ||
Product Type Non-Latching Relay | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series BOS | ||
Switching Current 800mA | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 20V ac, 250V ac | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Height 12.7mm | ||
Length 2mm | ||
- COO (Country of Origin):
- CN
The ZDAUTO M5S-BO Signal Converter ICs Optocoupler Transistor Output or Solid State Relay re fully sealed, waterproof, fireproof, and dustproof. Thanks to the universal connection scheme, all M5S modules are interchangeable without having to change the internal or external wiring. This allows all possible applications to be covered with a universal circuit, customized input and output configurations to be implemented by plugging in the appropriate modules, and even additional functions to devices already deployed in the field.
Isolated signal
5 mm SIP package
Related links
- ZDAUTO PCB Non-Latching Relay 800mA Switching Current, 1 NO
- TE Connectivity PCB Non-Latching Relay 5A Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 40mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 38.5mA Switching Current, 4PST
- Panasonic PCB Non-Latching Relay 34mA Switching Current, SPDT
- Panasonic PCB Non-Latching Relay 3.5A Switching Current, SPST
- Panasonic PCB Non-Latching Relay 40mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 80mA Switching Current, SPST

