ZDAUTO PCB Non-Latching Relay, 3.3V Coil, 800mA Switching Current, 1 NO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
667-748
Mfr. Part No.:
BOS03800E2Zb
Brand:
ZDAUTO
Find similar products by selecting one or more attributes.
Select all

Brand

ZDAUTO

Product Type

Non-Latching Relay

Coil Voltage

3.3V

Contact Configuration

1 NO

Mount Type

PCB

Series

BOS

Switching Current

800mA

Switching DC Voltage

250V dc

Switching AC Voltage

20V ac, 250V ac

Width

5mm

Standards/Approvals

RoHS

Length

2mm

Height

12.7mm

COO (Country of Origin):
CN
The ZDAUTO M5S-BO Signal Converter ICs Optocoupler Transistor Output or Solid State Relay are fully sealed, waterproof, fireproof, and dustproof. Thanks to the universal connection scheme, all M5S modules are interchangeable without having to change the internal or external wiring. This allows all possible applications to be covered with a universal circuit, customized input and output configurations to be implemented by plugging in the appropriate modules, and even additional functions to devices already deployed in the field.

Isolated signal

5 mm SIP package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy