Finder PCB Non-Latching Relay, 230V Coil, 7A Switching Current, 4 CO
- RS Stock No.:
- 653-009
- Mfr. Part No.:
- 55.34.8.230.5040
- Brand:
- Finder
Subtotal (1 unit)*
£10.72
(exc. VAT)
£12.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 56 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.72 |
*price indicative
- RS Stock No.:
- 653-009
- Mfr. Part No.:
- 55.34.8.230.5040
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 230V | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 4 CO | |
| Mount Type | PCB | |
| Series | 55 | |
| Switching Current | 7A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 17kΩ | |
| Maximum Operating Temperature | 40°C | |
| Width | 27.7mm | |
| Standards/Approvals | UR, CE, EAC, UKCA | |
| Length | 37.2mm | |
| Coil Power | 1.5VA | |
| Height | 20.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 230V | ||
Product Type Non-Latching Relay | ||
Contact Configuration 4 CO | ||
Mount Type PCB | ||
Series 55 | ||
Switching Current 7A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 17kΩ | ||
Maximum Operating Temperature 40°C | ||
Width 27.7mm | ||
Standards/Approvals UR, CE, EAC, UKCA | ||
Length 37.2mm | ||
Coil Power 1.5VA | ||
Height 20.7mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder General Purpose Relay is a plug-in electromechanical switching device designed for versatile control applications. It features a 4 CO (4PDT) contact configuration and is compatible with both AC and DC coils. Its compact design and integrated indicators make it ideal for automation, power management, and industrial control systems.
Lockable test button and mechanical indicator for manual operation and status monitoring
Integrated LED and coil suppression circuit for enhanced visibility and protection
Compatible with 94 Series sockets for PCB
Related links
- Finder PCB Non-Latching Relay 30A Switching Current, 2 NO
- Finder PCB Non-Latching Relay 30A Switching Current, 2 CO
- Finder PCB Non-Latching Relay 30A Switching Current, 2 NO
- Finder PCB Non-Latching Relay 30A Switching Current, 2 CO
- Lovato Electric DIN Rail Non-Latching Relay 7A Switching Current, DPDT
- Schneider Electric Plug-in Non-Latching Relay 15A Switching Current, 4 CO
- Finder Relay 7A Switching Current, 4 CO
- Finder DIN Rail Non-Latching Relay 6A Switching Current, 4 NO/2 NC
