Finder DIN Rail Modular Step Relay, 12V Coil, 20A Switching Current

Subtotal (1 unit)*

£38.69

(exc. VAT)

£46.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.69

*price indicative

RS Stock No.:
652-992
Mfr. Part No.:
22.23.8.012.4000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Modular Step Relay

Coil Voltage

12V

Mount Type

DIN Rail

Series

20

Terminal Type

Screw

Switching Current

20A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

40°C

Coil Resistance

7.5Ω

Standards/Approvals

CE, UR, EAC, UKCA

Coil Power

6.5VA

Height

58.4mm

Length

87.5mm

Width

17.5mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT
The Finder Modular Monostable Relay is a compact relay with a 17.4 mm width, designed for space-efficient installations. It features a built-in test button for quick functionality checks and includes an identification label for easy identification during maintenance or installation.

AC coils and DC coils

35 mm rail (EN 60715) mount

Cadmium free contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy