APEM Non-Latching Relay
- RS Stock No.:
- 577-019
- Mfr. Part No.:
- RH1B-ULDC24
- Brand:
- APEM
Image representative of range
Subtotal (1 unit)*
£7.68
(exc. VAT)
£9.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship
- Plus 30 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.68 |
*price indicative
- RS Stock No.:
- 577-019
- Mfr. Part No.:
- RH1B-ULDC24
- Brand:
- APEM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Non-Latching Relay | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Non-Latching Relay | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- APEM Non-Latching Relay 8A Switching Current, DPDT
- Finder Non-Latching Relay
- Finder Non-Latching Relay, Flange Mount
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Schneider Electric Non-Latching Relay 3A Switching Current
- Finder PCB Non-Latching Relay 7A Switching Current, 4 CO
- Panasonic PCB Non-Latching Relay 16.6mA Switching Current, DPST
- Omron Non-Latching Relay 4PDT
