TE Connectivity Power Relay, 120V Coil, 50A Switching Current, 3
- RS Stock No.:
- 504-514
- Distrelec Article No.:
- 303-84-840
- Mfr. Part No.:
- 1-1611022-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£275.23
(exc. VAT)
£330.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £275.23 |
*price indicative
- RS Stock No.:
- 504-514
- Distrelec Article No.:
- 303-84-840
- Mfr. Part No.:
- 1-1611022-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 120V | |
| Contact Configuration | 3 | |
| Series | ACC533U20 | |
| Switching Current | 50A | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 120V | ||
Contact Configuration 3 | ||
Series ACC533U20 | ||
Switching Current 50A | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Versatile electrical component designed to meet the meticulous demands of modern applications. With its exceptional performance characteristics, this product stands out in the marketplace, delivering a reliable solution for 50A 3P 120V applications. The thoughtful engineering behind the ACC533U20 ensures that it is not only compliant with key regulations such as the EU RoHS Directive, but also takes into consideration environmental factors, thereby promoting safe usage and recycling practices. It effectively combines cutting-edge technology with user-friendly features, catering to both industrial professionals and DIY enthusiasts. The ACC533U20's commitment to quality and safety, particularly in the context of European compliance standards, makes it a preferred choice when reliability and excellence are of the essence.
Designed specifically for 50A, 3P, and 120V applications
Promotes safe usage with adequate protective equipment recommendations
Helps ensure compliance with EU RoHS and REACH regulations
Offers a reliable performance for various electrical needs
Encourages recycling and responsible disposal according to local regulations
Halogen content evaluation pending – indicative of ongoing quality assessments
Internal description available for easy reference and understanding
Related links
- TE Connectivity Chassis Non-Latching Relay 50A Switching Current, 3 NO
- TE Connectivity Through Hole Relay 300mA Switching Current, CO
- Finder PCB Relay 50A Switching Current, 3 NO
- Finder PCB Relay 50A Switching Current, 3 NO
- Finder PCB Power Relay 50A Switching Current, 3 NO
- Finder PCB Power Relay 50A Switching Current, 3 NO
- Finder PCB Power Relay Module 50A Switching Current, 3 NO
- Finder PCB Power Relay Module 50A Switching Current, 3 NO
