TE Connectivity Panel Relay, DPDT
- RS Stock No.:
- 481-986
- Distrelec Article No.:
- 304-47-842
- Mfr. Part No.:
- 3-1393788-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-986
- Distrelec Article No.:
- 304-47-842
- Mfr. Part No.:
- 3-1393788-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | Axicom P2 Standard | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series Axicom P2 Standard | ||
Terminal Type Solder | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- MX
The TE Connectivity small signal relay from te connectivity exemplifies reliability and innovation, tailored for various applications in modern electronic systems. Crafted with precision, it serves as a fundamental component in managing low-power switching tasks. Designed using advanced technology, this relay ensures a robust performance that aligns with industry standards, making it a perfect choice for engineers and designers looking for dependable solutions. Beyond its mechanical prowess, the relay's compact size offers versatility in space-constrained designs, while maintaining efficient functionality across multiple environments. Its durable construction supports long-term usage, thus enhancing the value of your project while maintaining compliance with global regulations.
Optimized for small signal applications, ensuring effective performance
Durable design allows for extended operational lifespan
Compact form factor ideal for space-restricted installations
Designed to meet strict compliance with EU RoHS and ELV directives
Wave solder capability ensures compatibility with various assembly processes
Low halogen materials promote an environmentally friendly choice
Related links
- TE Connectivity Surface Mount Signal Relay 2A, DPDT
- TE Connectivity Panel Relay, 16A Switching Current
- TE Connectivity Panel Relay 2A Switching Current, DPDT
- TE Connectivity Panel Relay 30A Switching Current, DPDT
- TE Connectivity Panel Relay DPDT
- TE Connectivity Panel Relay DPDT
- TE Connectivity Panel Mount Relay 15A Switching Current, 2 CO
- TE Connectivity Panel Mount Relay 15A Switching Current, 3PST-NO
