TE Connectivity Panel Relay, 7.5A Switching Current, DPDT
- RS Stock No.:
- 481-983
- Distrelec Article No.:
- 304-47-974
- Mfr. Part No.:
- 3-1393766-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£172.37
(exc. VAT)
£206.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £172.37 | £57.457 |
*price indicative
- RS Stock No.:
- 481-983
- Distrelec Article No.:
- 304-47-974
- Mfr. Part No.:
- 3-1393766-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | Potter & Brumfield R10 | |
| Switching Current | 7.5A | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series Potter & Brumfield R10 | ||
Switching Current 7.5A | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MX
The TE Connectivity High-performance relay designed for efficient switching in various applications. With its robust construction and reliability, it ensures optimal functionality in demanding environments. Offering versatility in both AC and DC circuits, it is ideal for general-purpose relay use, supporting current ratings up to 7.5 amps. This relay is not only equipped for durability but also complies with stringent global standards for heightened safety and compliance. The products design enhances integration into diverse systems, making it a go-to choice for engineers and designers seeking dependability and excellence in performance.
Accommodates both AC and DC applications for versatile use
Robust design ensures longevity and reliability in performance
Complies with international safety standards for heightened trust
Optimised for ease of integration into a range of systems
Low halogen content contributes to environmental sustainability
Manufacturer backing ensures quality and availability of support
Compatible with a variety of related components to enhance functionality
Related links
- TE Connectivity Panel Relay, 7.5A Switching Current
- TE Connectivity Socket Relay 7.5A Switching Current, DPDT
- TE Connectivity Panel Relay 2A Switching Current, DPDT
- TE Connectivity Panel Relay 3A Switching Current, DPDT
- TE Connectivity 3-139 Series Electromechanical Interface Relay 6V Coil, DPDT
- TE Connectivity Panel Relay 30A Switching Current, DPDT
- TE Connectivity Panel Power Relay 5A Switching Current, DPDT
- TE Connectivity 4-1393 Series Electromechanical Interface Relay 24V Coil, DPDT
