TE Connectivity PCB Power Relay
- RS Stock No.:
- 481-618
- Distrelec Article No.:
- 304-51-961
- Mfr. Part No.:
- 4-1440000-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 100 units)*
£137.65
(exc. VAT)
£165.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £137.65 | £1.377 |
*price indicative
- RS Stock No.:
- 481-618
- Distrelec Article No.:
- 304-51-961
- Mfr. Part No.:
- 4-1440000-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Mount Type | PCB | |
| Series | OMI | |
| Standards/Approvals | No | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Mount Type PCB | ||
Series OMI | ||
Standards/Approvals No | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The TE Connectivity Miniature PCB OJT power relay offers an efficient solution for switching applications in a compact form factor. Designed for reliability and optimal performance, it ensures seamless operation in varied environments. With robust construction and advanced materials, it caters to the demands of modern electronic systems. The precision engineering of this relay allows for effective heat dissipation and enhanced durability, making it suitable for both commercial and industrial use. Its unique design integrates well with existing setups, providing an excellent balance of size and functionality, while adhering to stringent compliance standards for safety and environmental impact.
Optimised for high reliability in diverse operating conditions
Compact footprint increases design flexibility in space-constrained applications
Advanced materials ensure extended service life and performance stability
Designed to meet regulatory compliance for safety and environmental standards
Supports high thermal efficiency to prevent overheating
Seamlessly integrates into existing electronic systems for swift installation
Related links
- TE Connectivity PCB Power Relay 15A Switching Current, DPDT
- TE Connectivity PCB Power Relay 10A Switching Current, DPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 5A, SPDT
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
