TE Connectivity PCB Power Relay Module
- RS Stock No.:
- 479-384
- Distrelec Article No.:
- 304-60-222
- Mfr. Part No.:
- 1721767-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£156.92
(exc. VAT)
£188.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.92 | £1.046 |
*price indicative
- RS Stock No.:
- 479-384
- Distrelec Article No.:
- 304-60-222
- Mfr. Part No.:
- 1721767-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay Module | |
| Mount Type | PCB | |
| Series | PCH | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay Module | ||
Mount Type PCB | ||
Series PCH | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
The TE Connectivity relay is designed to meet the demands of today's sophisticated electronic applications. Combining robustness with reliability, this product ensures optimal functionality across various environments. Engineered for seamless integration, it stands out due to its innovative features, making it an essential component for both industrial and commercial use. Its compliance with EU directives highlights its commitment to safety and environmental standards, providing peace of mind for users. With a solid track record and proven efficiency, this relay guarantees superior operation to support your project needs, whether in automotive or electronic sectors.
Designed to withstand wave solder processes at temperatures up to 265°C
Offers compliance with rigorous EU RoHS and ELV directives
Contains no REACH SVHC, making it a safe choice for modern manufacturing
Low halogen content contributes to environmentally responsible design
Compatible with a variety of supplemental parts to enhance functionality
Robust internal construction for increased durability in challenging conditions
Related links
- TE Connectivity PCB Power Relay Module 15 A Switching Current, DPDT
- TE Connectivity PCB Power Relay
- TE Connectivity PCB Power Relay, 3PDT
- TE Connectivity PCB Power Relay 4PDT
- TE Connectivity PCB Power Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8 A Switching Current, 2 NO
- TE Connectivity PCB Power Relay 40 A Switching Current, SPST
