TE Connectivity PCB Power Relay, 5A Switching Current, 4PDT
- RS Stock No.:
- 474-471
- Distrelec Article No.:
- 304-47-960
- Mfr. Part No.:
- 2-1393123-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£201.08
(exc. VAT)
£241.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £201.08 | £50.27 |
*price indicative
- RS Stock No.:
- 474-471
- Distrelec Article No.:
- 304-47-960
- Mfr. Part No.:
- 2-1393123-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | PCB | |
| Series | Potter & Brumfield KHA | |
| Switching Current | 5A | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Mount Type PCB | ||
Series Potter & Brumfield KHA | ||
Switching Current 5A | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Electromechanical relay sets the standard for performance and efficiency in control applications. Designed for versatility, it seamlessly interfaces with a variety of systems, making it an ideal choice for both AC and DC circuits. The compact design ensures easy integration into existing setups while providing robust reliability. With its robust construction and innovative engineering, this relay is built to withstand demanding conditions, ensuring longevity and consistent operation. It's not just a relay; it's a commitment to quality that meets EU RoHS and REACH compliance standards, representing an environmentally responsible choice for modern designs.
Enhances control capabilities in various electronic applications
Supports both alternating and direct current operations
Compact footprint for efficient use of space within systems
Built to endure harsh operational environments
Environmentally friendly, compliant with vital European regulations
Related links
- TE Connectivity Plug-in Relay 5A Switching Current, 4PDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V ac Coil, 4PDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current
- TE Connectivity PCB Power Relay 5A Switching Current, DPDT
- RS PRO Power Relay 5A Switching Current, 4PDT
- Turck Power Relay 5A Switching Current, 4PDT
- Omron Power Relay 5A Switching Current, 4PDT
