TE Connectivity Panel Mount Power Relay, 125V Coil
- RS Stock No.:
- 476-099
- Mfr. Part No.:
- 292157-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£1,033.59
(exc. VAT)
£1,240.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,033.59 | £2.584 |
*price indicative
- RS Stock No.:
- 476-099
- Mfr. Part No.:
- 292157-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 125V | |
| Mounting Type | Panel Mount | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 125V | ||
Mounting Type Panel Mount | ||
Latching No | ||
- COO (Country of Origin):
- JP
The TE Connectivity Connector assembly is designed specifically for wire-to-panel applications, offering seamless connectivity in a compact solution. With six positions and a centerline of just 2 mm, this product combines functionality and versatility for various signal applications. Its one-row configuration, presented in an appealing white finish, ensures it complements a range of designs whilst facilitating easy installation. The reliable panel mount feature with integrated latches provides enhanced security and stability, making it ideal for demanding environments. Constructed from high-quality materials including nylon 66 and brass, this assembly ensures durability while maintaining electrical performance, making it a vital component for modern electronic systems.
Offers a robust plug-to-plug relay header design
Exceptional performance for wire-to-panel connectivity
Designed for efficient signal applications
Compatible with various industry standards, ensuring reliability
Features a secure panel mount with latching options
Suits a wide range of operating temperatures, enhancing adaptability
Exceptional performance for wire-to-panel connectivity
Designed for efficient signal applications
Compatible with various industry standards, ensuring reliability
Features a secure panel mount with latching options
Suits a wide range of operating temperatures, enhancing adaptability
Related links
- Phoenix Contact Plug In Power Relay 4PDT
- TE Connectivity Panel Mount Power Relay 16A Switching Current, SPST-NO
- TE Connectivity Panel Mount Power Relay 25A Switching Current
- TE Connectivity Panel Mount Power Relay 10mA Switching Current, DPDT
- TE Connectivity Panel Mount Power Relay 8A Switching Current, DPDT
- TE Connectivity Panel Mount Power Relay 30A Switching Current, DPDT
- TE Connectivity Panel Mount Power Relay 10A Switching Current, DPDT
- TE Connectivity Panel Mount Power Relay
