TE Connectivity Panel Power Relay
- RS Stock No.:
- 467-351
- Distrelec Article No.:
- 304-59-806
- Mfr. Part No.:
- 9-1393104-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£143.98
(exc. VAT)
£172.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.98 | £28.796 |
*price indicative
- RS Stock No.:
- 467-351
- Distrelec Article No.:
- 304-59-806
- Mfr. Part No.:
- 9-1393104-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Mount Type | Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Mount Type Panel | ||
Standards/Approvals No | ||
The TE Connectivity Innovative Relays designed to meet rigorous compliance standards in electrical and electronic applications. This component is engineered with precision, ensuring compatibility with a range of systems while optimising performance. Crafted to comply with key regulatory directives, including EU RoHS and REACH, it presents a sustainable solution for manufacturers striving for environmental responsibility.
Designed to meet EU RoHS Directive 2011/65/EU compliance standards
Conforms to REACH regulations, ensuring safe chemical usage
Supports a range of applications across various industries
Optimised for longevity, enhancing overall product durability
Facilitates adherence to environmental sustainability requirements
Provides a comprehensive approach to product compliance
Enhances operational reliability in demanding environments
Related links
- TE Connectivity Panel Power Relay 16 V Coil 1 NO
- TE Connectivity Panel Power Relay 25 A Switching Current
- TE Connectivity Panel Power Relay, 125 V Coil
- TE Connectivity Panel Power Relay 10 mA Switching Current, DPDT
- TE Connectivity Panel Power Relay 8 A Switching Current, DPDT
- TE Connectivity Panel Power Relay 10 A Switching Current, DPDT
- TE Connectivity Panel Power Relay 30 μA Switching Current, 6PDT
- TE Connectivity Panel Power Relay 30 A Switching Current, SPST
