TE Connectivity Panel Mount Power Relay, 24V Coil, 30A Switching Current, DPDT
- RS Stock No.:
- 782-1683
- Mfr. Part No.:
- T92S11A22-24 8-1393211-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£15.46
(exc. VAT)
£18.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £15.46 |
| 5 - 9 | £15.01 |
| 10 + | £14.35 |
*price indicative
- RS Stock No.:
- 782-1683
- Mfr. Part No.:
- T92S11A22-24 8-1393211-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Contact Configuration | DPDT | |
| Mounting Type | Panel Mount | |
| Switching Current | 30A | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | Quick Connect | |
| Length | 52.3mm | |
| Contact Material | Silver Alloy | |
| Depth | 34.5mm | |
| Series | T92 | |
| Height | 30.7mm | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Contact Configuration DPDT | ||
Mounting Type Panel Mount | ||
Switching Current 30A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Quick Connect | ||
Length 52.3mm | ||
Contact Material Silver Alloy | ||
Depth 34.5mm | ||
Series T92 | ||
Height 30.7mm | ||
Application Power | ||
Related links
- TE Connectivity Panel Power Relay 30 A Switching Current, DPDT
- TE Connectivity Panel Relay 30 A Switching Current, DPDT
- Finder Flange Mount Power Relay 30A Switching Current, DPDT
- TE Connectivity PCB Mount Non-Latching Relay 30A Switching Current, SPST
- TE Connectivity PCB Mount Non-Latching Relay 30A Switching Current, SPDT
- Finder Flange Mount Relay 30A Switching Current, DPST-2NO
- Panasonic PCB Mount Non-Latching Relay 30A Switching Current, SPST
- Finder Flange Mount Power Relay 30A Switching Current, DPDT
