Eaton DIN Rail Impulse Relay, 110V ac Coil, 16A Switching Current, SPDT

Subtotal (1 unit)*

£49.76

(exc. VAT)

£59.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.76

*price indicative

RS Stock No.:
253-812
Mfr. Part No.:
265284 Z-S110/SO
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Impulse Relay

Coil Voltage

110V ac

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

240V

Switching Current

16A

Width

17.5mm

Height

70mm

Length

80mm

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
RO
The Eaton impulse relay is designed to streamline your automation processes, offering a reliable solution for controlling AC circuits. Engineered for efficiency, it operates at a voltage of up to 110V and supports a variety of operational demands with dual N/O and N/C contact arrangements. With its robust construction, this relay ensures longevity and durability, making it suitable for industrial settings. The compact design enhances ease of installation on standard DIN rails, while its exceptional thermal performance allows for safe operation across a broad temperature range. Ideal for both new setups and retrofitting applications, this product exemplifies versatility and performance in one reliable package.

Designed for precise control of AC circuits, enhancing operational efficiency

Compact size enables easy mounting on standard DIN rails for quick installation

Durable construction ensures longevity even in demanding environments

Wide temperature tolerance allows for reliable performance across various operating conditions

Supports dual contact types, providing flexibility for different applications

Designed for manual operation, adding versatility to its usage

Low heat dissipation contributes to the overall efficiency of the system

Compliant with RoHS, ensuring environmental responsibility in your selection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy