Eaton DIN Rail Impulse Relay, 110V ac Coil, 24A Switching Current, SPST
- RS Stock No.:
- 255-911
- Mfr. Part No.:
- 265263 Z-S110/S
- Brand:
- Eaton
Subtotal (1 unit)*
£37.32
(exc. VAT)
£44.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.32 |
*price indicative
- RS Stock No.:
- 255-911
- Mfr. Part No.:
- 265263 Z-S110/S
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Impulse Relay | |
| Coil Voltage | 110V ac | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 24V | |
| Switching Current | 24A | |
| Standards/Approvals | RoHS conform | |
| Length | 80mm | |
| Width | 17.5mm | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Impulse Relay | ||
Coil Voltage 110V ac | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Switching Voltage 24V | ||
Switching Current 24A | ||
Standards/Approvals RoHS conform | ||
Length 80mm | ||
Width 17.5mm | ||
Height 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton highly efficient impulse relay designed for optimal performance in various electrical applications. This device operates on a control voltage of 110V AC and facilitates a single normally open (N/O) contact with a rated operational current of 16A. Its robust construction ensures reliability in demanding environments, with a wide operating temperature range from -20°C to 45°C. The Z-S110/S is ideal for automation and control systems, making it a perfect choice for professionals seeking dependable solutions. Additionally, its compact design allows for easy installation on DIN rail systems, ensuring seamless integration into existing setups. With functionalities tailored for manual operation, this relay ensures flexibility and user convenience.
Designed for use in automated systems and control circuits
Compact dimensions make it suitable for various installation spaces
DIN rail mounting ensures stable and secure installation
Mechanical switch functionality enhances operational reliability
Robust compliance with RoHS standards promotes environmental safety
Versatile operating temperature range supports diverse applications
Provides a dependable solution for managing incandescent and fluorescent lighting loads
Maximises efficiency with minimal heat dissipation
Compatible with a wide supply voltage range for enhanced flexibility
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
