Eaton DIN Rail Impulse Relay, 230V ac Coil, 16A Switching Current, 3PST

Subtotal (1 unit)*

£144.85

(exc. VAT)

£173.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£144.85

*price indicative

RS Stock No.:
253-595
Mfr. Part No.:
265321 Z-SC230/3S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Impulse Relay

Coil Voltage

230V ac

Contact Configuration

3PST

Mount Type

DIN Rail

Switching Voltage

230V ac

Switching Current

16A

Length

80mm

Width

17.5mm

Standards/Approvals

RoHS

Height

70mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton impulse relay for central control is engineered to deliver reliable performance in diverse environments. With a design that accommodates a control voltage of 230V AC and a modular width of just 2SU, it seamlessly integrates into standard distribution boards. The device features three normally open contacts and is rated for operational currents of up to 16A, making it an excellent choice for a variety of applications. Its robust construction ensures compliance with RoHS standards, contributing to environmentally friendly operations. Additionally, the device demonstrates versatility with operational efficiency across a frequency range of 50/60Hz, making it suitable for a broad spectrum of utility functions. Designed for manual operation, it offers ease of use alongside its technical specifications, ensuring your control requirements are met with precision and reliability.

Compact design allows for easy installation in confined spaces

Handles operational currents of up to 16A for robust functionality

Offers high operational reliability in both 50Hz and 60Hz applications

Compatible with standard DIN rail mounting methods for effortless integration

Maintains a wide operational temperature range, ensuring functionality in various environments

Engineered for mechanical functions, enhancing centralised control capabilities

Supports both incandescent and fluorescent lamp loads, increasing versatility

Provides energy-efficient electronic heat dissipation, optimising performance

Enables manual operation, offering flexibility in control options

Conforms to international standards, assuring high-quality manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy