Rohde & Schwarz HM6050-2D Power Quality Analyser, 16A Max, 230V ac Max

Discontinued
RS Stock No.:
144-8205
Mfr. Part No.:
HM6050-2D
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Absolute Maximum Current Measurement

16A

Maximum Voltage

230V ac

Measurement Type

Impedance

Power Source

Mains

Model Number p

HM6050-2D

Minimum Frequency

9 kHz

Dimensions

285 x 380 x 125mm

Maximum Frequency

30MHz

Weight

6kg

Length

285mm

Width

380mm

Height

125mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CZ

R&S HM6050-2 Line Impedance Stabilisation Network


The HM6050-2 line impedance stabilization network (LISN) is basically a filter network.

Features


Measurement of Line-conducted Interference within the Range from 9kHz…30MHz (CISPR 16)
Selectable Transient Limiter
Artificial Hand Connector

A lowpass filter connects the DUT to the AC power lines.
The LISN presents the signal with a well-defined impedance
For measurements with a spectrum analyzer/EMC receiver, the EMC signal is available after having
passed through a highpass filter.
Two identical networks provide the asymmetric noise emission signals of the DUT’s L1 and N power lines
The user can choose between the signals; the selected signal will be available at the HM6050-2’s test signal output

EMI pre-compliance measurements in engineering labs

Remotely controlled EMI measurements for EMC diagnosis and pre-compliance

HM6050-2D (Schuko Plug Version for Germany, Spain, Italy, France, ...) 230V ±10%, 50 Hz to 60Hz

HM6050-2K (UK Version) 230V ±10%, 50Hz to 60Hz

HM6050-2S (US Version) 115V ±10%, 50Hz to 60Hz

Related links