Gossen Metrawatt M817B Power Quality Analyser, 3-Phase, 6000A ac Max, 600V ac Max

Discontinued
RS Stock No.:
486-704
Mfr. Part No.:
M817B
Brand:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Absolute Maximum Current Measurement

6000A ac

Number of Phases

3

Maximum Voltage

600V ac

Best Voltage Measurement Accuracy

±1% + 0.05

Best Current Measurement Accuracy

±0.1 %

Display Type

LCD

Measurement Type

Current, Energy, Frequency, Harmonics, Inrush Current, Unbalance, Voltage

Measurement Standards

EN50160, EN61000-4-15, EN61000-4-7

Interface Type

RS232, USB

Memory Capacity

32GB

Power Source

Battery

Model Number p

M817B

Battery Life

3 h

Minimum Operating Temperature

0°C

Height

203mm

Dimensions

300 x 64 x 203mm

Length

300mm

Maximum Operating Temperature

+50°C

Weight

1.9kg

Minimum Frequency

15 Hz, 45 Hz

Maximum Frequency

20 Hz, 65 Hz

Width

64mm

COO (Country of Origin):
US

MAVOWATT | 40


Three-phase energy and power failure analyser
Power and energy analysis in supply networks
Harmonics analysis in accordance with EN 61000-4-7
Network quality in accordance with EN50160 with statistical bar chart
Flicker analysis as per standard EN 61000-4-15
Recording of power-on operations and errors
Analysis module for voltage drop direction, switching peaks for the power factor correction and the quality of motors
8 measuring inputs, 4 x voltage (differential), 4 x current (current transformer), for measurement at 50 / 60 Hz and mains frequency 16 2 / 3
Automatic detection of the measuring configuration and current circuit type
Data storage on 32 MB to 256 MB Compact Flash memory card
Voltage supply via 90 to 264 V / 47 to 63 Hz charger
Built-in battery for up to 3 hours of operation

Standards

EN 50160, EN 61000-4-7, /-4-15

Related links