Fluke 1738/FPC Power Quality Analyser, 3-Phase, 6000A Max, 1000V Max
- RS Stock No.:
- 205-376
- Mfr. Part No.:
- FLUKE-1738/FPC EU
- Brand:
- Fluke
Subtotal (1 unit)*
£5,799.42
(exc. VAT)
£6,959.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,799.42 |
*price indicative
- RS Stock No.:
- 205-376
- Mfr. Part No.:
- FLUKE-1738/FPC EU
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Absolute Maximum Current Measurement | 6000A | |
| Number of Phases | 3 | |
| Maximum Voltage | 1000V | |
| Best Voltage Measurement Accuracy | ± (0.2 % of reading + 0.01 % full scale) | |
| Model Number p | 1738/FPC | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Absolute Maximum Current Measurement 6000A | ||
Number of Phases 3 | ||
Maximum Voltage 1000V | ||
Best Voltage Measurement Accuracy ± (0.2 % of reading + 0.01 % full scale) | ||
Model Number p 1738/FPC | ||
- COO (Country of Origin):
- RO
The Fluke 1738 built with Fluke Connect mobile app and desktop software compatibility give you the data you need to make critical power quality and energy decisions in real-time. The ideal test tools for conducting energy studies and basic power quality logging. With the Fluke 1738 Advanced Power Logger you can perform advanced analysis with an enhanced Power Quality Health Summary function that provides you with fast insight into overall electrical system health.
Versatile three phase power loggers for conducting energy load and power quality studies
Automatically capture and log voltage current power harmonics and associated power quality values and capture dips swells and inrush currents with event waveform snapshots and high resolution RMS profiles
Convenient instrument powering directly from the measured circuit
Download and analyse every detail of energy consumption and power quality state of health with our automated reporting
Automatically capture and log voltage current power harmonics and associated power quality values and capture dips swells and inrush currents with event waveform snapshots and high resolution RMS profiles
Convenient instrument powering directly from the measured circuit
Download and analyse every detail of energy consumption and power quality state of health with our automated reporting
Related links
- Fluke 1775 Power Quality Analyser 6000A Max, 1000V dc Max
- Fluke 1777 Power Quality Analyser 6000A Max, 1000V dc Max
- Fluke 1736/FPC Power Quality Analyser 6000A Max, 1414V Max
- Fluke 1775/BASIC Power Quality Analyser 6000A Max, 1000V dc Max
- Fluke 1773 Power Quality Analyser 6000A Max, 1000V dc Max
- Fluke 1777/BASIC Power Quality Analyser 6000A Max, 1000V dc Max
- Fluke 1773/BASIC Power Quality Analyser 6000A Max, 1000V dc Max
- Gossen Metrawatt M817B Power Quality Analyser 6000A ac Max, 600V ac Max
