Fluke 1777 Power Quality Analyser, 3-Phase, 6000A Max, 1000V dc Max
- RS Stock No.:
- 271-0123
- Mfr. Part No.:
- FLUKE-1777/FPC EU
- Brand:
- Fluke
Subtotal (1 unit)*
£10,327.25
(exc. VAT)
£12,392.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10,327.25 |
*price indicative
- RS Stock No.:
- 271-0123
- Mfr. Part No.:
- FLUKE-1777/FPC EU
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Absolute Maximum Current Measurement | 6000A | |
| Absolute Maximum Power Measurement | 1500mW | |
| Number of Phases | 3 | |
| Maximum Voltage | 1000V dc | |
| Best Voltage Measurement Accuracy | ±0.1 | |
| Best Current Measurement Accuracy | ± 0.2 % | |
| Measurement Type | Current, Power, Voltage | |
| Interface Type | USB | |
| Power Source | Battery | |
| Battery Type | Li-Ion | |
| Model Number p | 1777 | |
| Length | 280mm | |
| Weight | 2.1kg | |
| Height | 62mm | |
| Minimum Operating Temperature | -10°C | |
| Width | 190mm | |
| Maximum Operating Temperature | +50°C | |
| Dimensions | 28.0 x 19.0 x 6.2cm | |
| Minimum Frequency | 42.5 Hz | |
| Maximum Frequency | 69Hz | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Absolute Maximum Current Measurement 6000A | ||
Absolute Maximum Power Measurement 1500mW | ||
Number of Phases 3 | ||
Maximum Voltage 1000V dc | ||
Best Voltage Measurement Accuracy ±0.1 | ||
Best Current Measurement Accuracy ± 0.2 % | ||
Measurement Type Current, Power, Voltage | ||
Interface Type USB | ||
Power Source Battery | ||
Battery Type Li-Ion | ||
Model Number p 1777 | ||
Length 280mm | ||
Weight 2.1kg | ||
Height 62mm | ||
Minimum Operating Temperature -10°C | ||
Width 190mm | ||
Maximum Operating Temperature +50°C | ||
Dimensions 28.0 x 19.0 x 6.2cm | ||
Minimum Frequency 42.5 Hz | ||
Maximum Frequency 69Hz | ||
- COO (Country of Origin):
- RO
FLUKE Power Quality Analyser, 4 Inputs, 24-Bit Synchronous Sampling Resolution - 1770 Series - FLUKE-1777/FPC EU
For flexible monitoring of electrical signals, choose this power quality analyser from FLUKE. Connecting this unit to a signal source lets you perform load tests and energy surveys. It also lets you track down pesky 8kV microsecond and nanosecond transients. An accuracy of 0.1% of the nominal rating means it's ideal for taking precision measurements from inputs between 50 and 1000V. The built-in display provides updates in real-time to allow for speedy in-field diagnostics. Downloading data is a breeze thanks to the integrated software, which lets you transfer info via WiFi and Ethernet.
Features & Benefits
• Portable size of 28 (L) x 19 (W) x 6.2cm (H) is suitable for on-the-go testing
• Hanging kit included for hassle-free use
• Comes with two alligator clips and test leads for hands-free signal monitoring
• Powered straight from the measurement circuit without the need for an outlet or extension cord
• Hanging kit included for hassle-free use
• Comes with two alligator clips and test leads for hands-free signal monitoring
• Powered straight from the measurement circuit without the need for an outlet or extension cord
Applications
• Renewable energy sector
• Automotive industry
• Production lines
• Automotive industry
• Production lines
What's the operating temperature range of this unit?
This hardy device withstands temperatures between -10°C and +50°C, so it's safe for use in challenging environments.
What's the IP rating on this power quality analyser?
The component has an IP50 rating, which means it has partial dust protection.
Related links
- Fluke 1777 Power Quality Analyser 6000A Max, 1000V dc Max
- Fluke 1777/BASIC Power Quality Analyser 6000A Max, 1000V dc Max
- Fluke 1775 Power Quality Analyser 6000A Max, 1000V dc Max
- Fluke 1738/FPC Power Quality Analyser 6000A Max, 1000V Max
- Fluke 1736/FPC Power Quality Analyser 6000A Max, 1414V Max
- Fluke 1773 Power Quality Analyser 6000A Max, 1000V dc Max
- Fluke 1773/BASIC Power Quality Analyser 6000A Max, 1000V dc Max
- Fluke 1775/BASIC Power Quality Analyser 6000A Max, 1000V dc Max
