Vishay Evaluation Board Buck Regulator for SiC461 for SiC461 Micro Buck Regulator

Get a bulk buy discount

Add 5 more to save £7.80

View bulk pricing options

Subtotal (1 unit)*

£52.16

(exc. VAT)

£62.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£52.16-
5 +£50.60£7.80

*price indicative

RS Stock No.:
916-959
Mfr. Part No.:
SIC461EVB-A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Power Management Function

Buck Regulator

Product Type

Evaluation Board

For Use With

SiC461 Micro Buck Regulator

Kit Classification

Evaluation Board

Featured Device

SiC461

Kit Name

Evaluation Board

Standards/Approvals

No

COO (Country of Origin):
JP
The Vishay evaluation board facilitates the assessment of high efficiency synchronous buck regulators. Its primary function encompasses a scalable solution for adjustable output voltage and operational flexibility for various applications.

Single supply operation accommodates input voltages from 4.5 V to 60 V

Adjustable output voltage down to 0.8 V enhances configurability

Supports startup with pre-bias output voltage for added functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy