MikroElektronika Step Down 13 Click for MAX5419 for MikroE mikroBUS Compatible Development Boards

Subtotal (1 unit)*

£33.79

(exc. VAT)

£40.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.79

*price indicative

RS Stock No.:
800-503
Mfr. Part No.:
MIKROE-6846
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Buck Converter

For Use With

MikroE mikroBUS Compatible Development Boards

Kit Classification

Click Board

Featured Device

MAX5419

Kit Name

Step Down 13 Click

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MikroElektronika add-on board provides digitally configurable power conversion with a Compact design, Ideal for modern embedded and low-power electronic systems. It ensures reliable performance through Advanced regulation technology.

Utilises a highly integrated power module for efficient step-down conversion

Incorporates an I2C-controlled digital potentiometer for flexible voltage adjustment

Offers selectable operation modes to optimise performance based on application requirements

Includes comprehensive protection mechanisms ensuring robust operation under varying conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy