MikroElektronika Tester 3 Click for MIKROE-6967 for Compatible Development Boards
- RS Stock No.:
- 888-286
- Mfr. Part No.:
- MIKROE-6967
- Brand:
- MikroElektronika
Subtotal (1 unit)*
£11.26
(exc. VAT)
£13.51
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.26 |
*price indicative
- RS Stock No.:
- 888-286
- Mfr. Part No.:
- MIKROE-6967
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Power over Ethernet | |
| For Use With | Compatible Development Boards | |
| Kit Classification | Add On Board | |
| Featured Device | MIKROE-6967 | |
| Kit Name | Tester 3 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Power over Ethernet | ||
For Use With Compatible Development Boards | ||
Kit Classification Add On Board | ||
Featured Device MIKROE-6967 | ||
Kit Name Tester 3 Click | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
The MikroElektronika diagnostic add-on board enables Visual monitoring of mikroBUS™ signals for embedded development, ensuring effective Interface verification and signal breakout.
Twelve Orange LEDs provide clear Visual indications for various mikroBUS signals
Utilises SI2310-TP MOSFET technology, ensuring minimal signal loading
Versatile VCC SEL jumper allows selection between 3.3V and 5V operation
Includes J1 header for easy external signal access and breakout
Related links
- MikroElektronika PoE Source Click for MIKROE-6958 for Compatible Development Boards
- MikroElektronika DC Motor 32 Click Motor Driver for DC Motor 32 Click for MikroE MikroBUS Compatible Development Boards
- MikroElektronika Step Down 13 Click for MAX5419 for MikroE mikroBUS Compatible Development Boards
- MikroElektronika MIKROE-6955 Flash 15 Click, NAND Click Board for Compatible Development Boards
- MikroElektronika Brushless 28 Click Motor Driver for Brushless 28 Click for MikroE MikroBUS Compatible Development
- MikroElektronika Ultrasonic Module Click Board for ICU-10201 MikroBUS Compatible Development Boards
- MikroElektronika MIKROE-6818 Volume Click Click Board for MikroE mikroBUS Compatible Development Boards for Texas
- MikroElektronika Click Shield Relay Click for Mikroe-1370
