MikroElektronika DC Motor 32 Click Motor Driver for DC Motor 32 Click for MikroE MikroBUS Compatible Development Boards
- RS Stock No.:
- 848-702
- Mfr. Part No.:
- MIKROE-6832
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
£18.88
(exc. VAT)
£22.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £18.88 | - |
| 5 + | £17.75 | 5% |
*price indicative
- RS Stock No.:
- 848-702
- Mfr. Part No.:
- MIKROE-6832
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Motor Driver | |
| Product Type | Add-On Board | |
| For Use With | MikroE MikroBUS Compatible Development Boards | |
| Kit Classification | Evaluation Board | |
| Featured Device | DC Motor 32 Click | |
| Kit Name | DC Motor 32 Click | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Motor Driver | ||
Product Type Add-On Board | ||
For Use With MikroE MikroBUS Compatible Development Boards | ||
Kit Classification Evaluation Board | ||
Featured Device DC Motor 32 Click | ||
Kit Name DC Motor 32 Click | ||
Standards/Approvals ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board designed for driving brushed DC motors in automotive and embedded motor control applications. It utilises a sophisticated integrated full-bridge IC to enable precise control in various operational modes.
Offers bidirectional and unidirectional motor control with a maximum output current of 4.2A
Supports power operation from 5V or an external 7V to 18V supply
Communicates via an SPI interface, facilitating clock frequencies up to 4MHz
Related links
- MikroElektronika Step Down 13 Click for MAX5419 for MikroE mikroBUS Compatible Development Boards
- MikroElektronika Ultrasonic Module Click Board for ICU-10201 MikroBUS Compatible Development Boards
- MikroElektronika MIKROE-6818 Volume Click Click Board for MikroE mikroBUS Compatible Development Boards for Texas
- MikroElektronika Brushless 28 Click Motor Driver for Brushless 28 Click for MikroE MikroBUS Compatible Development
- MikroElektronika PoE Source Click for MIKROE-6958 for Compatible Development Boards
- MikroElektronika Tester 3 Click for MIKROE-6967 for Compatible Development Boards
- MikroElektronika DC Motor 21 Click DC Motor Driver for A3910 for MikroBus
- MikroElektronika MIKROE-6955 Flash 15 Click, NAND Click Board for Compatible Development Boards
