Infineon Evaluation Board Evaluation Board for 1ED3330MC12M for Discrete Power Switches
- RS Stock No.:
- 763-000
- Mfr. Part No.:
- EVAL1ED3330MC12MSICTOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
£72.97
(exc. VAT)
£87.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.97 |
*price indicative
- RS Stock No.:
- 763-000
- Mfr. Part No.:
- EVAL1ED3330MC12MSICTOBO1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Evaluation Board | |
| For Use With | Discrete Power Switches | |
| Kit Classification | Evaluation Board | |
| Featured Device | 1ED3330MC12M | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Evaluation Board | ||
For Use With Discrete Power Switches | ||
Kit Classification Evaluation Board | ||
Featured Device 1ED3330MC12M | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Infineon Evaluation Board is designed for assessing the Infineon EiceDRIVER 1ED3330MC12M gate driver IC in a half-bridge configuration. It includes high-frequency decoupling capacitors for optimal performance and minimizes switching noise. Users are encouraged to use external high-voltage capacitors for testing, and the board is compatible with the EVAL-DCLink-DPT platform.
High-frequency decoupling capacitance
Low-inductive commutation path
Compatible with EVAL-DCLink-DPT board
External high-voltage capacitance support
Optimized for double-pulse testing
Related links
- Infineon Evaluation Board Evaluation Board
- Infineon Evaluation Board Evaluation Kit
- Infineon Evaluation Board Evaluation Board for TDA38740A for Single Voltage Regulator TDA38740A
- Infineon Evaluation Board Evaluation Board for TDA38725A for IPOL Single-voltage Regulator TDA38725A
- Infineon Evaluation Board Evaluation Board for DCLINK-DPT for UPS
- Infineon Evaluation Board Evaluation Board for TDA38640A for Voltage Regulator TDA38640A
- Infineon Evaluation Board Evaluation Board for TDA38725 for IPOL single-voltage regulator TDA38725A
- Infineon Evaluation Board Motor Control for TLE995x for BDC/BLDC Motor Control
