Infineon Evaluation Board Evaluation Board for DCLINK-DPT for UPS

Subtotal (1 unit)*

£274.07

(exc. VAT)

£328.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£274.07

*price indicative

RS Stock No.:
762-999
Mfr. Part No.:
EVALDCLINKDPTTOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

Evaluation Board

Product Type

Evaluation Board

For Use With

UPS

Kit Classification

Evaluation Board

Featured Device

DCLINK-DPT

Kit Name

Evaluation Board

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Infineon Evaluation Board facilitates double Pulse testing of Infineon’s discrete power transistors and gate drivers. It incorporates a gate driver IC and a 1200 V MOSFET, offering decoupling capacitance and safety discharge features for effective evaluations, while supporting integration into Infineon’s modular evaluation platform for comprehensive testing scenarios.

Designed for double Pulse testing with built-in decoupling capacitance

Enhanced safety with discharge functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy