Infineon Evaluation Board Motor Control for TLE995x for BDC/BLDC Motor Control

Subtotal (1 unit)*

£174.51

(exc. VAT)

£209.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£174.51

*price indicative

RS Stock No.:
762-958
Mfr. Part No.:
TLE995XEVALKITTOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Power Management Function

Motor Control

For Use With

BDC/BLDC Motor Control

Kit Classification

Evaluation Board

Featured Device

TLE995x

Kit Name

Evaluation Board

COO (Country of Origin):
DE
The Infineon MOTIX Evaluation Kit is designed to provide a complete evaluation, the super set device that offers the entire range of functionalities available in the MOTIX TLE995x series. This enables developers to fully explore and assess all functions and peripherals of the device, making it an Ideal platform for development and testing.

3-phase MOSFET bridge

Interface for analog sensors (ADC)

Interface for digital sensors (SPI)

Onboard debugging Interface

Fast and easy development

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy