TE Connectivity, Q 3A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Wire Lead, Single Phase

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-8498
Mfr. Part No.:
3EQ8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Wire Lead

Number of Phases

1

Series

Q

Operating Frequency

50/60Hz

Length

78mm

Depth

45.2mm

Height

55.63mm

Capacitance

1.01 μF , 0.006µF

Dimensions

78 x 57.2 x 45.2mm

Inductance

32.2 mH

Minimum Operating Temperature

-10°C

Leakage Current

0.38 mA

Maximum Operating Temperature

+40°C

Resistance

270kΩ

Standards Met

UL 1283