TE Connectivity, EMC 20A 250 V ac, Chassis Mount Power Line Filter, Single Phase

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
782-8221
Mfr. Part No.:
20EMC6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

20A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Number of Phases

1

Series

EMC

Number of Stages

Single Stage