Schurter, FMAB NEO 30 A 250V ac 60Hz, Chassis Mount Power Line Filter, Quick Connect 1 Phase
- RS Stock No.:
- 726-041
- Mfr. Part No.:
- 3-143-615
- Brand:
- Schurter
Bulk discount available
Subtotal (1 unit)*
£37.08
(exc. VAT)
£44.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £37.08 |
| 5 + | £34.86 |
*price indicative
- RS Stock No.:
- 726-041
- Mfr. Part No.:
- 3-143-615
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Power Line Filter | |
| Maximum Current | 30A | |
| Maximum Voltage | 250V ac | |
| Mount Type | Chassis Mount | |
| Termination Style | Quick Connect | |
| Number of Phases | 1 | |
| Number of Stages | 1 | |
| Series | FMAB NEO | |
| Operating Frequency | 60Hz | |
| Minimum Operating Temperature | -40°C | |
| Leakage Current | 0.005mA | |
| Maximum Operating Temperature | 100°C | |
| Depth | 40.8mm | |
| Length | 85.5mm | |
| Height | 53.3mm | |
| Resistance | 2.9mΩ | |
| Power Loss | 5.2W | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Power Line Filter | ||
Maximum Current 30A | ||
Maximum Voltage 250V ac | ||
Mount Type Chassis Mount | ||
Termination Style Quick Connect | ||
Number of Phases 1 | ||
Number of Stages 1 | ||
Series FMAB NEO | ||
Operating Frequency 60Hz | ||
Minimum Operating Temperature -40°C | ||
Leakage Current 0.005mA | ||
Maximum Operating Temperature 100°C | ||
Depth 40.8mm | ||
Length 85.5mm | ||
Height 53.3mm | ||
Resistance 2.9mΩ | ||
Power Loss 5.2W | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Schurter 1-Stage-Line-Filter is a Compact EMC solution engineered to deliver high attenuation in single-stage applications. It is built with a ground line choke and a fully enclosed steel housing, ensuring durability and effective shielding. This filter is particularly suited for industrial and medical equipment where symmetrical noise suppression is critical, providing reliable compliance with international standards.
Designed for universal industrial applications with symmetrical noise from switching semiconductors
Suitable for use in equipment according to IEC UL 62368 1 and medical equipment IEC UL 60601 1
Compact filter construction with high symmetrical attenuation for demanding environments
Related links
- Schurter Chassis Mount Power Line Filter, Quick Connect 1 Phase
- Schurter Chassis Mount Power Line Filter, Quick Connect 1 Phase
- Schurter Chassis Mount Power Line Filter, Quick Connect 1 Phase
- Schurter Chassis Mount Power Line Filter, Quick Connect 1 Phase
- Schurter Chassis Mount Power Line Filter, Quick Connect 1 Phase
- Schurter Chassis Mount Power Line Filter, Quick Connect 1 Phase
- Schurter Chassis Mount Power Line Filter, Quick Connect 1 Phase
- Schurter Chassis Mount Power Line Filter, Quick Connect 1 Phase
