EPCOS, B84144A*R120 8A 520 V ac 50 → 60Hz, Flange Mount RFI Filter, Screw 3 Phase
- RS Stock No.:
- 467-898
- Mfr. Part No.:
- B84144A0008R120
- Brand:
- EPCOS
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£143.00
(exc. VAT)
£171.60
(inc. VAT)
- RS Stock No.:
- 467-898
- Mfr. Part No.:
- B84144A0008R120
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 8A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Series | B84144A*R120 | |
| Operating Frequency | 50 → 60Hz | |
| Length | 80mm | |
| Depth | 238mm | |
| Height | 60mm | |
| Dimensions | 80 x 238 x 60mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 9.4 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 13.6mΩ | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 8A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series B84144A*R120 | ||
Operating Frequency 50 → 60Hz | ||
Length 80mm | ||
Depth 238mm | ||
Height 60mm | ||
Dimensions 80 x 238 x 60mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 9.4 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 13.6mΩ | ||
Standards Met UL 1283 | ||
B84144A*R120 Series
Easy to install 4-line filter in a Metal case and potted in Polyurethane (UL 94 V-0)
Optimised for long motor cables and operation under full load
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies and Industrial applications
Optimised for long motor cables and operation under full load
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies and Industrial applications
Standards
EN 133200, UL 1283, CSA C22.2 No.8
Approvals
UL and cUL pending

