Epcos 6A 440 V ac 60Hz, Flange Mount Power Line Filter, Screw

Image representative of range

Discontinued
RS Stock No.:
213-8084
Mfr. Part No.:
B84299K53
Brand:
Epcos
Find similar products by selecting one or more attributes.
Select all

Brand

Epcos

Maximum Current Rating

6A

Maximum Voltage Rating

440 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Operating Frequency

60Hz

Length

73mm

Depth

263.5mm

Height

50mm

Dimensions

73 x 263.5 x 50mm