RS PRO Type G - British, USB 6 Gang Extension socket, 2m Cable, 13A, Surge Protected
- RS Stock No.:
- 773-9398
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-9398
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Sockets | 6 | |
| Socket Type | Type G - British, USB | |
| Cord Length | 2m | |
| Surge Protection | Yes | |
| Current Rating | 13A | |
| Colour | Black | |
| Corded | Yes | |
| Power Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Sockets 6 | ||
Socket Type Type G - British, USB | ||
Cord Length 2m | ||
Surge Protection Yes | ||
Current Rating 13A | ||
Colour Black | ||
Corded Yes | ||
Power Indicator Yes | ||
RoHS Status: Exempt
Related links
- RS PRO Type G - British 4 Gang Extension socket, 2m Cable
- RS PRO IEC C13 6 Gang Power Distribution Unit 10A, 250 V ac RCD Protected Fused Surge Protection
- Steffen Type J - Swiss 6 Gang Extension Socket, 1.5m Cable
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 230 V
- RND Type J - Swiss 6 Gang Extension Socket 10A, 230 V Fused
- RND Type J - Swiss 6 Gang Extension socket 10A, 230 V
