Steffen Type J - Swiss 6 Gang Extension socket, 3m Cable, 10A, 250 V
- RS Stock No.:
- 288-4041
- Distrelec Article No.:
- 300-66-473
- Mfr. Part No.:
- 20 201236 S M
- Brand:
- Steffen
Subtotal (1 unit)*
£38.34
(exc. VAT)
£46.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £38.34 |
*price indicative
- RS Stock No.:
- 288-4041
- Distrelec Article No.:
- 300-66-473
- Mfr. Part No.:
- 20 201236 S M
- Brand:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 6 | |
| Socket Type | Type J - Swiss | |
| Mains Plug Type | Type J - Swiss | |
| Cord Length | 3m | |
| Mounting Type | Free Hanging | |
| Voltage Rating | 250 V | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 6 | ||
Socket Type Type J - Swiss | ||
Mains Plug Type Type J - Swiss | ||
Cord Length 3m | ||
Mounting Type Free Hanging | ||
Voltage Rating 250 V | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
The Outlet Strip VARIABL is equipped with six CH Type J (T13) Sockets in a clean white hue, designed to effortlessly accommodate CH Type J (T12) Plugs. With a practical 3 meter length.
Integrated switch
RoHS compliant
RoHS compliant
Related links
- Steffen Type J - Swiss 3m 10A, 250 V
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 4 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 8 Gang Extension socket 10A, 230 V
- RND Type J - Swiss 6 Gang Extension socket 10A, 230 V
- RND Type J - Swiss 6 Gang Extension Socket 10A, 230 V Fused