Bosch Rexroth, 20A 6 Gang Socket Bar RCD Protected

Subtotal (1 unit)*

£432.64

(exc. VAT)

£519.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£432.64

*price indicative

RS Stock No.:
277-6811
Mfr. Part No.:
3842539876
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Socket Bar

Number of Sockets

6

Current

20A

RCD Protected

Yes

Standards/Approvals

No

Series

384

COO (Country of Origin):
RO
The Bosch Rexroth power strip is equipped with six grounded plug sockets, providing multiple electrical outlets for connecting various devices and equipment. Grounded sockets typically accommodate three pronged plugs, enhancing safety. The power strip is designed for easy attachment to a strut extension workstation.

IP20 degree of protection

Suitable for use at ESD workstations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy