Bosch Rexroth, 20A 6 Gang Socket Bar RCD Protected
- RS Stock No.:
- 277-6814
- Mfr. Part No.:
- 3842539884
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
£557.36
(exc. VAT)
£668.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £557.36 |
*price indicative
- RS Stock No.:
- 277-6814
- Mfr. Part No.:
- 3842539884
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Number of Sockets | 6 | |
| Product Type | Socket Bar | |
| Current | 20A | |
| RCD Protected | Yes | |
| Standards/Approvals | No | |
| Series | 384 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Number of Sockets 6 | ||
Product Type Socket Bar | ||
Current 20A | ||
RCD Protected Yes | ||
Standards/Approvals No | ||
Series 384 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth power strip is equipped with six grounded plug sockets, providing multiple electrical outlets for connecting various devices and equipment. Grounded sockets typically accommodate three pronged plugs, enhancing safety. The power strip is designed for easy attachment to a strut extension workstation.
IP20 degree of protection
Suitable for use at ESD workstations
Related links
- Bosch Rexroth, 20A 6 Gang Socket Bar RCD Protected
- Bosch Rexroth 230V ac 6 Gang Socket Bar Type F - German Schuko RCD Protected
- RS PRO 250V ac 6 Gang Socket Bar, 2m Cable Filtered IEC C13 RCD Protected Fused Surge Protection
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type E RCD Protected
- nVent SCHROFF 6 Gang Socket Bar, 482.5mm Cable Schuko RCD Protected Fused
- Bodo Ehmann 230V 4 Gang Socket Bar, 3m Cable Type E RCD Protected
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type G RCD Protected
- nVent SCHROFF 15 Gang Socket Bar, 482.5mm Cable IEC C13 RCD Protected Fused
