Bodo Ehmann, 16A, 230V 4 Gang Socket Bar, 1.5m Cable Type E RCD Protected
- RS Stock No.:
- 200-6641
- Mfr. Part No.:
- 0250X02042301
- Brand:
- Bodo Ehmann
Subtotal (1 unit)*
£148.22
(exc. VAT)
£177.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.22 |
*price indicative
- RS Stock No.:
- 200-6641
- Mfr. Part No.:
- 0250X02042301
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 4 | |
| Product Type | Socket Bar | |
| Socket Type | Type E | |
| Mains Plug Type | Type EF | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Cord Length | 1.5m | |
| Switchable | Yes | |
| Colour | Grey, Black | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | Yes | |
| Fused | No | |
| Standards/Approvals | IP 20, CE, RoHS, REACH | |
| Power Indicator | Yes | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 4 | ||
Product Type Socket Bar | ||
Socket Type Type E | ||
Mains Plug Type Type EF | ||
Current 16A | ||
Corded/Cordless Corded | ||
Cord Length 1.5m | ||
Switchable Yes | ||
Colour Grey, Black | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected Yes | ||
Fused No | ||
Standards/Approvals IP 20, CE, RoHS, REACH | ||
Power Indicator Yes | ||
Filtered No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann grey type E 4 fold RCBO personal protection socket strip with switch is made up of robust plastic which has round built in socket. It has personal protection through RCD and has increased safety due to integrated child protection and has extra large space of 64mm in between sockets. It has endcaps with mounting capabilities
Power cord :H05VV-F 3G 1.5mm²
Plug : CEE 7/7 plug, angular type EF
Related links
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type E - French
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type E
- Bodo Ehmann 230V 8 Gang Socket Bar, 1.5m Cable Type E - French
- Bodo Ehmann 230V 4 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 3 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 7 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type F - German Schuko
