Bodo Ehmann, 16A, 230V 4 Gang Socket Bar, 3m Cable Type E RCD Protected
- RS Stock No.:
- 799-962
- Mfr. Part No.:
- 0821x02042033
- Brand:
- Bodo Ehmann
Subtotal (1 unit)*
£118.43
(exc. VAT)
£142.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.43 |
*price indicative
- RS Stock No.:
- 799-962
- Mfr. Part No.:
- 0821x02042033
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 4 | |
| Product Type | Socket Bar | |
| Socket Type | Type E | |
| Mains Plug Type | Type EF | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Cord Length | 3m | |
| Colour | Black, Grey | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | Yes | |
| Fused | No | |
| Standards/Approvals | CE, RoHS, IP 20, REACH | |
| Filtered | No | |
| Power Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 4 | ||
Product Type Socket Bar | ||
Socket Type Type E | ||
Mains Plug Type Type EF | ||
Corded/Cordless Corded | ||
Current 16A | ||
Cord Length 3m | ||
Colour Black, Grey | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected Yes | ||
Fused No | ||
Standards/Approvals CE, RoHS, IP 20, REACH | ||
Filtered No | ||
Power Indicator Yes | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Personal protection aluminium socket strip is a premium power solution designed for demanding environments. Its robust anodised aluminium housing ensures durability while providing integrated residual current protection for maximum safety.
Integrated 30mA RCD for personal safety
High capacity up to 3600 W
Durable 3 metre power cable
Child protection shutters included
Related links
- Bodo Ehmann 230V 4 Gang Socket Bar, 3m Cable Type E RCD Protected
- Bodo Ehmann 230V 4 Gang Socket Bar, 3m Cable Type F - German Schuko RCD Protected
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type E RCD Protected
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type G RCD Protected
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type F - German Schuko RCD Protected
- Bodo Ehmann 230V 5 Gang Socket Bar, 4.2m Cable Type E RCD Protected Fused
- Bodo Ehmann 230V 4 Gang Socket Bar, 3m Cable Type G
- Bodo Ehmann 230V 4 Gang Socket Bar, 3m Cable Type F - German Schuko
