Bodo Ehmann, 16A, 230V 4 Gang Socket Bar, 1.5m Cable Type E - French
- RS Stock No.:
- 270-3394
- Mfr. Part No.:
- 0200x02042301
- Brand:
- Bodo Ehmann
Subtotal (1 unit)*
£41.27
(exc. VAT)
£49.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.27 |
*price indicative
- RS Stock No.:
- 270-3394
- Mfr. Part No.:
- 0200x02042301
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 4 | |
| Product Type | Socket Bar | |
| Socket Type | Type E - French | |
| Mains Plug Type | Type EF | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Cord Length | 1.5m | |
| Colour | Grey | |
| Switchable | No | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | CE, RoHS, IP 20, REACH | |
| Fused | No | |
| Power Indicator | No | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 4 | ||
Product Type Socket Bar | ||
Socket Type Type E - French | ||
Mains Plug Type Type EF | ||
Corded/Cordless Corded | ||
Current 16A | ||
Cord Length 1.5m | ||
Colour Grey | ||
Switchable No | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals CE, RoHS, IP 20, REACH | ||
Fused No | ||
Power Indicator No | ||
Filtered No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann universal 4 fold type E socket strip offers an extra large space in between sockets up to 64 mm. It has robust plastic, grey body.
Built in sockets 90 degree rotated, round
Expanded contact protection by using a shutter
5 years warranty
Related links
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type E
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type E RCD Protected
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type E - French
- Bodo Ehmann 230V 8 Gang Socket Bar, 1.5m Cable Type E - French
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type G
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type G RCD Protected
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type F - German Schuko RCD Protected
