Bodo Ehmann, 16A, 230V 3 Gang Socket Bar, 1.5m Cable Type G
- RS Stock No.:
- 802-180
- Mfr. Part No.:
- 0601x06032031
- Brand:
- Bodo Ehmann
Image representative of range
Subtotal (1 unit)*
£44.88
(exc. VAT)
£53.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.88 |
*price indicative
- RS Stock No.:
- 802-180
- Mfr. Part No.:
- 0601x06032031
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Socket Bar | |
| Number of Sockets | 3 | |
| Socket Type | Type G | |
| Mains Plug Type | Type G - British BS1363 | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Cord Length | 1.5m | |
| Switchable | Yes | |
| Colour | Black, Grey | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Power Indicator | Yes | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Socket Bar | ||
Number of Sockets 3 | ||
Socket Type Type G | ||
Mains Plug Type Type G - British BS1363 | ||
Current 16A | ||
Corded/Cordless Corded | ||
Cord Length 1.5m | ||
Switchable Yes | ||
Colour Black, Grey | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Power Indicator Yes | ||
Filtered No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Universal Aluminum Socket Strip is a premium power distribution unit featuring a noble, transparent anodized aluminum housing with a matte finish. This robust device is designed for professional use, offering high mechanical stability.
Extra large space of 64 mm between sockets to accommodate wide power adapters
Built in Type F earthling contact sockets rotated at 90 degrees
Related links
- Bodo Ehmann 230V 3 Gang Socket Bar, 1.5m Cable Type G
- Bodo Ehmann 230V 3 Gang Socket Bar, 1.5m Cable Type E
- Bodo Ehmann 230V 3 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type G
- Bodo Ehmann 230V 2 Gang Socket Bar, 1.5m Cable Type G
- Bodo Ehmann 230V 9 Gang Socket Bar, 1.5m Cable Type G
- Bodo Ehmann 230V 6 Gang Socket Bar, 1.5m Cable Type G
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type G
