Bodo Ehmann, 16A, 230V 3 Gang Socket Bar, 1.5m Cable Type E

Subtotal (1 unit)*

£45.73

(exc. VAT)

£54.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.73

*price indicative

RS Stock No.:
799-958
Mfr. Part No.:
0601x02032031
Brand:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Product Type

Socket Bar

Number of Sockets

3

Socket Type

Type E

Current

16A

Mains Plug Type

Type EF

Corded/Cordless

Corded

Cord Length

1.5m

Colour

Black, Grey

Switchable

Yes

Surge Protection

No

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

CE, RoHS, IP 20, REACH

Filtered

No

Power Indicator

Yes

COO (Country of Origin):
DE
The Bodo Ehmann Universal aluminum socket strip is a high-quality power solution designed for durability and precision. Encased in a sleek anodised aluminium body, it provides a sophisticated look for professional environments while ensuring reliable performance.

Integrated two pole illuminated safety switch

Built in shutters for enhanced contact protection

End caps featuring convenient mounting holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy