Bodo Ehmann, 13A, 230V 6 Gang Socket Bar, 3m Cable Type G

Subtotal (1 unit)*

£69.19

(exc. VAT)

£83.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 16 November 2026
  • Plus 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.19

*price indicative

RS Stock No.:
802-156
Mfr. Part No.:
0201x0606230b-3
Brand:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Product Type

Socket Bar

Number of Sockets

6

Socket Type

Type G

Mains Plug Type

Type G - British BS1363

Corded/Cordless

Corded

Current

13A

Cord Length

3m

Colour

Black, Grey

Switchable

Yes

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

REACH, RoHS, UKCA

Fused

No

Power Indicator

Yes

Filtered

No

COO (Country of Origin):
DE
The Bodo Ehmann Universal Socket Strip designed specifically for British Type G electrical systems. This robust socket strip features a high quality grey plastic housing and is equipped with a 2 pole illuminated switch for central power control.

Built in sockets 90 degree rotated and quadrangular to accommodate large plugs

Extra large space in between sockets up to 64 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy